Harting 19 41 000 5131 Cable Gland 1pc high-quality durable sealing

MPN
19 41 000 5131
Brand
Harting
EAN-13
2050006170144
Order Code
03-9716
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £6.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Back order - 2 availableBack-order availability date - 05/07/2026

The Harting cable gland 19 41 000 5131 is an industry-grade component designed for high-voltage and heavy-duty connectors. It is ideal for use in electrical engineering applications involving multicore cables. This product ensures secure and reliable connections, making it suited for demanding industrial environments.
Thread Size M32
Colour Black
Material Polyamide
Type Cable gland
Category Accessories
Clamping Range 13 ... 21mm
Colour (cable gland) RAL 9005 (jet black)
ELV status compliant
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
Limiting temperature -40 ... +125 °C
Material (cable glands) Polyamide (PA)
Maximum Temperature +100°C
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
REACH SVHC substances Not contained
Requirement set with Hazard Levels R22 (HL 1-3)
Series of hoods/housings Han-Eco®
Size M32
Tightening torque 15 Nm Fitting
Type of accessory Cable gland
Wrench size 36

Reviews

Be the first to submit a review

Trustpilot