Harting 19 40 016 0411 Bush Enclosure robust single piece design

MPN
19 40 016 0411
Brand
Harting
EAN-13
2050006180716
Order Code
03-9706
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £69.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Harting manufactures the 19 40 016 0411 bush enclosure, known for its high voltage, heavy-duty, and industry-grade multicore design. This connector is ideal for electrical engineering applications requiring robust and reliable connectivity. Typical uses include industrial settings where durable and efficient multi-core connections are essential.
Type Bush enclosure
Colour Black
Cable input 1x M25
IP Rating IP65, IP68
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han® HPR

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot