Harting 19 40 003 0400 Bush Enclosure robust durable 1 piece

MPN
19 40 003 0400
Brand
Harting
EAN-13
4064161283951
Order Code
03-9695
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £38.66
10+ £37.16
25+ £35.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Harting's bush enclosure 19 40 003 0400 is a heavy-duty, industry-grade connector designed for high-voltage applications. It features multi-core connectivity, making it ideal for complex electrical engineering tasks. Typically used in industrial settings, it ensures robust and reliable connections.
Type Bush enclosure
Colour Black
Cable input 1x M20
IP Rating IP65, IP68
Material Diecast zinc
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han® HPR

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot