Harting 19 30 024 0448 Han Bush Enclosure durable robust design

MPN
19 30 024 0448
Brand
Harting
EAN-13
2050006179796
Order Code
03-9649
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £28.71
10+ £27.52
25+ £26.66
50+ £26.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Harting Bush enclosure 19 30 024 0448 is a robust, high-voltage connector ideal for industrial applications. It is a heavy-duty, multi-core connector designed for electrical engineering environments. Typical uses include providing secure connections in industrial and engineering sectors.
Type Bush enclosure
Colour Grey
Protection Rating IP65
Cable input 1x M40
IP Rating IP65
Material Diecast aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han® B

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot