Harting 19 00 000 5196 Cable Gland durable 1pc reliable performance

MPN
19 00 000 5196
Brand
Harting
EAN-13
2050006170083
Order Code
03-9541
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £7.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 28 in stock

The Harting cable gland 19 00 000 5196 is an industrial-grade connector designed for high-voltage applications. It is a heavy-duty, multi-core connector suitable for electrical engineering use. Typical applications include securing and protecting cables in demanding industrial environments.
Thread Size M32
Colour Grey - white
Material Polyamide
IP Rating IP68, IP69, IPX9K
Type Cable gland
Approvals DNV GL
Category Accessories
Clamping Range 18 ... 25mm
Colour (cable gland) RAL 7035 (light grey)
Degree of protection acc. to IEC 60529 IP68
ELV status compliant
Limiting temperature -40 ... +100 °C
Material (cable glands) Polyamide (PA)
Material (seal) NBR
Material flammability class acc. to UL 94 V-0
Maximum Temperature +100°C
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
REACH SVHC substances Not contained
Series of hoods/housings Han®CGM-P
Size M32
Tightening torque =6.5 Nm (depending on the cable and the seal insert used)
Type of accessory Cable gland
UL / CSA UL 514B QCRV.E479780
Width across corners 46.8mm
Wrench size 42

Reviews

Be the first to submit a review

Trustpilot