Harting 19 00 000 5194 Cable Gland 1pc durable and reliable

MPN
19 00 000 5194
Brand
Harting
EAN-13
2050006170076
Order Code
03-9540
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £9.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 18 in stock

The Harting cable gland 19 00 000 5194 is designed for industrial and high-voltage applications, ensuring robust performance as a heavy-duty connector. It is suitable for multicore cables and is typically used in electrical engineering environments. This industry-grade connector is well-suited for challenging conditions, providing a reliable interface for various electrical systems.
Thread Size M32
Colour Grey - white
Material Polyamide
IP Rating IP68, IP69, IPX9K
Type Cable gland
Approvals DNV GL
Category Accessories
Clamping Range 13 ... 18mm
Colour (cable gland) RAL 7035 (light grey)
Degree of protection acc. to IEC 60529 IP68
ELV status compliant
Limiting temperature -40 ... +100 °C
Material (cable glands) Polyamide (PA)
Material (seal) NBR
Material flammability class acc. to UL 94 V-0
Maximum Temperature +100°C
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
REACH SVHC substances Not contained
Series of hoods/housings Han®CGM-P
Size M32
Tightening torque =6.5 Nm (depending on the cable and the seal insert used)
Type of accessory Cable gland
UL / CSA UL 514B QCRV.E479780
Width across corners 46.8mm
Wrench size 42

Reviews

Be the first to submit a review

Trustpilot