Harting 19 00 000 5192 Cable Gland secure fit durable 1pc

MPN
19 00 000 5192
Brand
Harting
EAN-13
2050006170069
Order Code
03-9539
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £3.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

Harting manufactures the Cable Gland 19 00 000 5192, designed for use with high voltage and heavy duty industrial connectors. This industry-grade connector is suitable for multicore cables, ensuring secure and durable connections. Typical applications include electrical engineering projects where robust and reliable connectivity is essential.
Thread Size M25
Colour Grey - white
Material Polyamide
IP Rating IP68, IP69, IPX9K
Type Cable gland
Approvals DNV GL
Category Accessories
Clamping Range 13 ... 18mm
Colour (cable gland) RAL 7035 (light grey)
Degree of protection acc. to IEC 60529 IP68
ELV status compliant
Limiting temperature -40 ... +100 °C
Material (cable glands) Polyamide (PA)
Material (seal) NBR
Material flammability class acc. to UL 94 V-0
Maximum Temperature +100°C
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
REACH SVHC substances Not contained
Series of hoods/housings Han®CGM-P
Size M25
Tightening torque =5 Nm (depending on the cable and the seal insert used)
Type of accessory Cable gland
UL / CSA UL 514B QCRV.E479780
Width across corners 36.5mm
Wrench size 33

Reviews

Be the first to submit a review

Trustpilot