Harting 19 00 000 5182 Cable Gland durable high-quality 1 piece

MPN
19 00 000 5182
Brand
Harting
EAN-13
2050006170038
Order Code
03-9536
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £2.85
20+ £2.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 42 in stock

Harting manufactures the Cable gland 19 00 000 5182, an industrial-grade connector known for its robust construction. This high-voltage, heavy-duty connector is ideal for use in multicore electrical engineering applications. Typical applications include use in demanding industrial environments where reliable cable connections are critical.
Thread Size M20
Colour Grey - white
Material Polyamide
IP Rating IP68, IP69, IPX9K
Type Cable gland
Approvals DNV GL
Category Accessories
Clamping Range 6 ... 12mm
Colour (cable gland) RAL 7035 (light grey)
Degree of protection acc. to IEC 60529 IP68
ELV status compliant
Limiting temperature -40 ... +100 °C
Material (cable glands) Polyamide (PA)
Material (seal) NBR
Material flammability class acc. to UL 94 V-0
Maximum Temperature +100°C
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
REACH SVHC substances Not contained
Series of hoods/housings Han®CGM-P
Size M20
Tightening torque =4.5 Nm (depending on the cable and the seal insert used)
Type of accessory Cable gland
UL / CSA UL 514B QCRV.E479780
Width across corners 26.4mm
Wrench size 24

Reviews

Be the first to submit a review

Trustpilot