Harting 19 00 000 5180 Cable Gland for secure Cable entry 1pc

MPN
19 00 000 5180
Brand
Harting
EAN-13
2050006170021
Order Code
03-9535
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £3.25
15+ £3.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 123 in stock

The Harting cable gland 19 00 000 5180 is a high voltage connector designed for industrial applications. This heavy duty, multicore connector provides robust and reliable performance, ideal for electrical engineering tasks. Typical uses include integrating and securing cables in machinery and equipment across various industrial settings.
Thread Size M20
Colour Grey - white
Material Polyamide
IP Rating IP68, IP69, IPX9K
Type Cable gland
Approvals DNV GL
Category Accessories
Clamping Range 5 ... 9mm
Colour (cable gland) RAL 7035 (light grey)
Degree of protection acc. to IEC 60529 IP68
ELV status compliant
Limiting temperature -40 ... +100 °C
Material (cable glands) Polyamide (PA)
Material (seal) NBR
Material flammability class acc. to UL 94 V-0
Maximum Temperature +100°C
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
REACH SVHC substances Not contained
Series of hoods/housings Han®CGM-P
Size M20
Tightening torque =3 Nm (depending on the cable and the seal insert used)
Type of accessory Cable gland
UL / CSA UL 514B QCRV.E479780
Width across corners 26.4mm
Wrench size 24

Reviews

Be the first to submit a review

Trustpilot