Harting 19 00 000 5098 Cable Gland durable single-piece design

MPN
19 00 000 5098
Brand
Harting
EAN-13
2050006170007
Order Code
03-9533
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £36.46 £31.00
10+ £34.64 £29.32
100+ £33.53 £29.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Harting manufactures the Cable Gland 19 00 000 5098, which is designed for high voltage and industrial-grade applications. This heavy-duty connector supports multicore cables and is ideal for electrical engineering environments. It ensures robust and reliable connections in demanding settings.
Thread Size M40
Colour Metal
Material Brass
IP Rating IP68, IP69, IPX9K
Type Cable gland
Approvals DNV GL
Category Accessories
Clamping Range 22 ... 32mm
Degree of protection acc. to IEC 60529 IP68
ECHA SCIP number 6fb545c1-f438-46c2-b07a-8552e7e5a3d7
ELV status compliant with exemption
Limiting temperature -40 ... +100 °C
Material (cable glands) Brass
Material (clamping ring) Polyamide (PA)
Material (seal) NBR
Maximum Temperature +100°C
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Series of hoods/housings Han®CGM-M
Size M40
Surface (accessories) Nickel plated
Tightening torque =15 Nm (depending on the cable and the seal insert used)
Type of accessory Cable gland
UL / CSA UL 514B QCRV.E479780
Width across corners 55mm
Wrench size 50

Reviews

Be the first to submit a review

Trustpilot