Harting 19 00 000 5096 Cable Gland durable design 1pc

MPN
19 00 000 5096
Brand
Harting
EAN-13
2050006169988
Order Code
03-9532
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £20.06
15+ £19.13
50+ £18.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Harting's cable gland 19 00 000 5096 is an industrial-grade connector designed for high voltage and multicore applications. It is constructed for durability and reliability in heavy-duty environments. This product is typically used in electrical engineering projects and industrial settings requiring robust and secure cable connections.
Thread Size M32
Colour Metal
Material Brass
IP Rating IP68, IP69, IPX9K
Type Cable gland
Approvals DNV GL
Category Accessories
Clamping Range 18 ... 25mm
Degree of protection acc. to IEC 60529 IP68
ECHA SCIP number 6fb545c1-f438-46c2-b07a-8552e7e5a3d7
ELV status compliant with exemption
Limiting temperature -40 ... +100 °C
Material (cable glands) Brass
Material (clamping ring) Polyamide (PA)
Material (seal) NBR
Maximum Temperature +100°C
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Series of hoods/housings Han®CGM-M
Size M32
Surface (accessories) Nickel plated
Tightening torque =15 Nm (depending on the cable and the seal insert used)
Type of accessory Cable gland
UL / CSA UL 514B QCRV.E479780
Width across corners 44mm
Wrench size 40

Reviews

Be the first to submit a review

Trustpilot