Harting 19 00 000 5095 Cable Gland durable waterproof 1 piece

MPN
19 00 000 5095
Brand
Harting
EAN-13
2050006169971
Order Code
03-9531
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £26.48
30+ £25.19
100+ £24.40
500+ £23.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 20 in stock

The Harting cable gland 19 00 000 5095 is a high voltage, heavy-duty connector designed for industrial applications. It is typically used in electrical engineering for securely connecting multicore cables. This industry-grade connector ensures robust performance and reliability in demanding environments.
Thread Size M32
Colour Metal
Material Brass
IP Rating IP68, IP69, IPX9K
Type Cable gland
Approvals DNV GL
Category Accessories
Clamping Range 13 ... 25mm
Degree of protection acc. to IEC 60529 IP68
ECHA SCIP number 6d86e660-27db-4390-811a-374604e3d289
ELV status compliant with exemption
Limiting temperature -40 ... +100 °C
Material (cable glands) Brass
Material (clamping ring) Polyamide (PA)
Material (seal) NBR
Maximum Temperature +100°C
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Series of hoods/housings Han®CGM-M
Size M32
Surface (accessories) Nickel plated
Tightening torque =15 Nm (depending on the cable and the seal insert used)
Type of accessory Cable gland
UL / CSA UL 514B QCRV.E479780
Width across corners 44mm
Wrench size 40

Reviews

Be the first to submit a review

Trustpilot