Harting 19 00 000 5094 Cable Gland durable high-quality secure fit

MPN
19 00 000 5094
Brand
Harting
EAN-13
2050006169964
Order Code
03-9530
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £14.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 28 in stock

Harting's Cable Gland 19 00 000 5094 is an industrial-grade connector designed for high-voltage and multi-core applications. Known for its heavy-duty construction, it is suitable for use in electrical engineering and industrial environments. This component ensures robust and secure connections in demanding conditions.
Thread Size M32
Colour Metal
Material Brass
IP Rating IP68, IP69, IPX9K
Type Cable gland
Approvals DNV GL
Category Accessories
Clamping Range 13 ... 20mm
Degree of protection acc. to IEC 60529 IP68
ECHA SCIP number 6d86e660-27db-4390-811a-374604e3d289
ELV status compliant with exemption
Limiting temperature -40 ... +100 °C
Material (cable glands) Brass
Material (clamping ring) Polyamide (PA)
Material (seal) NBR
Maximum Temperature +100°C
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Series of hoods/housings Han®CGM-M
Size M32
Surface (accessories) Nickel plated
Tightening torque =15 Nm (depending on the cable and the seal insert used)
Type of accessory Cable gland
UL / CSA UL 514B QCRV.E479780
Width across corners 44mm
Wrench size 40

Reviews

Be the first to submit a review

Trustpilot