Harting 19 00 000 5091 Cable Gland durable weatherproof 1pc

MPN
19 00 000 5091
Brand
Harting
EAN-13
2050006169957
Order Code
03-9529
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £11.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 28 in stock

Manufactured by Harting, the Cable gland 19 00 000 5091 is a heavy-duty, industrial-grade connector. It is designed for high-voltage, multicore applications in electrical engineering. This robust component is ideal for demanding environments requiring reliable, secure connections.
Thread Size M25
Colour Metal
Material Brass
IP Rating IP68, IP69, IPX9K
Type Cable gland
Approvals DNV GL
Category Accessories
Clamping Range 9 ... 18mm
Degree of protection acc. to IEC 60529 IP68
ECHA SCIP number 6d86e660-27db-4390-811a-374604e3d289
ELV status compliant with exemption
Limiting temperature -40 ... +100 °C
Material (cable glands) Brass
Material (clamping ring) Polyamide (PA)
Material (seal) NBR
Maximum Temperature +100°C
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Series of hoods/housings Han®CGM-M
Size M25
Surface (accessories) Nickel plated
Tightening torque =12 Nm (depending on the cable and the seal insert used)
Type of accessory Cable gland
UL / CSA UL 514B QCRV.E479780
Width across corners 33.5mm
Wrench size 30

Reviews

Be the first to submit a review

Trustpilot