Harting 19 00 000 5084 Cable Gland single piece durable and reliable

MPN
19 00 000 5084
Brand
Harting
EAN-13
2050006169926
Order Code
03-9527
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £12.69
5+ £12.03
10+ £11.66
25+ £11.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Harting's cable gland 19 00 000 5084 is a high-voltage, industry-grade connector designed for heavy-duty, multicore applications. This durable electrical engineering connector is typically used in industrial settings for secure and reliable connections. Suitable for environments requiring robust performance, it ensures optimal functionality and safety in complex wiring systems.
Thread Size M20
Colour Metal
Material Brass
IP Rating IP68, IP69, IPX9K
Type Cable gland
Approvals DNV GL
Category Accessories
Clamping Range 10 ... 14mm
Degree of protection acc. to IEC 60529 IP68
ECHA SCIP number 6fb545c1-f438-46c2-b07a-8552e7e5a3d7
ELV status compliant with exemption
Limiting temperature -40 ... +100 °C
Material (cable glands) Brass
Material (clamping ring) Polyamide (PA)
Material (seal) NBR
Maximum Temperature +100°C
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Series of hoods/housings Han®CGM-M
Size M20
Surface (accessories) Nickel plated
Tightening torque =10 Nm (depending on the cable and the seal insert used)
Type of accessory Cable gland
UL / CSA UL 514B QCRV.E479780
Width across corners 26.5mm
Wrench size 24

Reviews

Be the first to submit a review

Trustpilot