Harting 19 00 000 5080 Cable Gland 1pc IP-rated metallic finish

MPN
19 00 000 5080
Brand
Harting
EAN-13
2050006169896
Order Code
03-9524
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £7.45
20+ £7.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 53 in stock

Harting manufactures the Cable Gland 19 00 000 5080, which is designed for high voltage and heavy-duty industrial connectors. This industry-grade connector supports multicore cables, ensuring secure and reliable connections for electrical engineering applications. It is typically used in robust environments where durable and reliable cable management is essential.
Thread Size M20
Colour Metal
Material Brass
IP Rating IP68, IP69, IPX9K
Type Cable gland
Approvals DNV GL
Category Accessories
Clamping Range 5 ... 9mm
Degree of protection acc. to IEC 60529 IP68
ECHA SCIP number 6d86e660-27db-4390-811a-374604e3d289
ELV status compliant with exemption
Limiting temperature -40 ... +100 °C
Material (cable glands) Brass
Material (clamping ring) Polyamide (PA)
Material (seal) NBR
Maximum Temperature +100°C
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Series of hoods/housings Han®CGM-M
Size M20
Surface (accessories) Nickel plated
Tightening torque =10 Nm (depending on the cable and the seal insert used)
Type of accessory Cable gland
UL / CSA UL 514B QCRV.E479780
Width across corners 24.4mm
Wrench size 22

Reviews

Be the first to submit a review

Trustpilot