Harting 09990000656 Crimper 0.25 To 1.5Mm² Crimpers Crimp Tools & Dies

MPN
09990000656
Brand
Harting
EAN-13
2050009647124
Order Code
16-4862
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £283.99
10+ £276.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Harting 09990000656 is a high-precision crimp tool designed for a wire cross-sectional range from 0.25 mm² to 1.5 mm², making it an essential component of any crimp kit. This crimping tool, also known as the Harting 09 99 000 0656, offers reliable and consistent terminations, critical in ensuring efficient electrical conductivity and mechanical strength in the connection of wires and terminals. Engineers rely on this crimper in various applications such as telecommunications, automotive, and industrial machinery, where secure and durable electrical connections are paramount. With its robust construction, the crimper delivers exacting results, meeting the demanding standards of professional electrical installations.
Type Crimper
Compression shape Other
Crimp area 0.25 up to 1.5mm²
Crimp area (max.) 1.5mm²
Crimp area (min.) 0.25mm²
Product Type Crimper
Suitable For Various applications

Reviews

Be the first to submit a review

Trustpilot