Harting 09990000377 Crimpers 4 To 10 mm² Crimp Tools & Dies

MPN
09990000377
Brand
Harting
EAN-13
2050009647360
Order Code
16-4861
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £587.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

Harting 09990000377 is a high-quality crimp tool suitable for connecting wires with a cross-sectional area ranging from 4 to 10 mm². This durable crimping kit features precision dies designed to deliver reliable and consistent crimps essential for maintaining electrical integrity in various engineering applications. It is particularly valuable in sectors such as telecommunications, automotive, and industrial automation where secure, long-lasting electrical connections are critical. Engineers will appreciate the tool's ergonomic design which facilitates ease of use during repetitive tasks while ensuring tight connections that meet stringent industry standards. With its robust construction, the Harting 09990000377 crimper is engineered to withstand rigorous use, making it a reliable tool for any electrical assembly work.
Type Piece
Compression shape Other
Connector Type Crimp contact
Crimp area 4 up to 10mm²
Crimp area (max.) 10mm²
Crimp area (min.) 4mm²
Product Type Crimper
Suitable For Various applications

Reviews

Be the first to submit a review

Trustpilot