Harting 09 00 000 5156 Cable Gland durable single-piece construction

MPN
09 00 000 5156
Brand
Harting
EAN-13
2050006169728
Order Code
03-8685
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £4.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 48 in stock

The Harting cable gland 09 00 000 5156 is a heavy-duty, industry-grade connector specifically designed for high voltage and multicore applications. Its robust construction makes it ideal for use in industrial and electrical engineering settings. This connector is perfect for ensuring secure and reliable connections in demanding environments.
Thread Size PG16
Colour Black
Material Plastic
IP Rating IP65
Type Cable gland
Maximum Temperature +100°C

Reviews

Be the first to submit a review

Trustpilot