Harting 09 00 000 5096 Cable Gland durable weather-resistant 1pc

MPN
09 00 000 5096
Brand
Harting
EAN-13
2050006169681
Order Code
03-8683
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £28.06
100+ £27.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 3 in stock

The Harting cable gland 09 00 000 5096 is an industry-grade connector designed for heavy-duty and high-voltage applications. It is suitable for use with multicore cables, providing robust and reliable connections in electrical engineering projects. Typically, this cable gland is used in industrial environments where secure and durable connectivity is essential.
Thread Size PG29
Colour Orange
Material Metal
IP Rating IP68
Type Cable gland
Maximum Temperature +130°C

Reviews

Be the first to submit a review

Trustpilot