Harting 09 00 000 5094 Cable Gland durable single piece

MPN
09 00 000 5094
Brand
Harting
EAN-13
2050006169667
Order Code
03-8682
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £29.68
100+ £28.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 13 in stock

Harting manufactures the Cable Gland 09 00 000 5094, designed for use with high voltage and heavy duty industrial connectors. This industry-grade connector supports multicore electrical engineering requirements, ensuring reliable performance in demanding environments. Typical applications include securing and protecting cables in high-stress industrial settings.
Thread Size PG29
Colour Blue
Material Metal
IP Rating IP68
Type Cable gland
Maximum Temperature +130°C

Reviews

Be the first to submit a review

Trustpilot