Harting 09 00 000 5093 Cable Gland durable Connector 1pc package

MPN
09 00 000 5093
Brand
Harting
EAN-13
2050006169650
Order Code
03-8681
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £15.56
30+ £15.03
50+ £14.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 4 in stock

The Harting cable gland 09 00 000 5093 is an industry-grade component designed for high-voltage and heavy-duty applications. It is ideal for use in multicore and electrical engineering connectors, providing robust and secure connectivity. Typical applications include industrial environments requiring reliable sealing and protection of cables.
Thread Size PG21
Colour Blue
Material Metal
IP Rating IP68
Type Cable gland
Maximum Temperature +130°C

Reviews

Be the first to submit a review

Trustpilot