Harting 09 00 000 5091 Cable Gland for secure and durable Cable sealing

MPN
09 00 000 5091
Brand
Harting
EAN-13
2050006169636
Order Code
03-8679
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £19.32
100+ £17.72
500+ £17.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 10 in stock

The Harting cable gland 09 00 000 5091 is designed for high voltage and heavy-duty industrial connectors. It is suitable for multi-core cables in electrical engineering applications. This component ensures secure connections in demanding environments.
Thread Size PG21
Colour Red
Material Metal
IP Rating IP68
Type Cable gland
Maximum Temperature +130°C

Reviews

Be the first to submit a review

Trustpilot