Harting 09 00 000 5088 Cable Gland durable 1 piece reliable sealing

MPN
09 00 000 5088
Brand
Harting
EAN-13
2050006169605
Order Code
03-8678
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £12.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 9 in stock

Harting cable gland 09 00 000 5088 is a robust industrial-grade connector designed for high-voltage and multicore applications. It provides reliable performance in heavy-duty environments, typically used in electrical engineering and industrial settings. This product is known for its durability and secure connectivity, making it ideal for demanding conditions.
Thread Size PG16
Colour Red
Material Metal
IP Rating IP68
Type Cable gland
Maximum Temperature +130°C

Reviews

Be the first to submit a review

Trustpilot