Harting 09 00 000 5086 Cable Gland 1pc robust and durable design

MPN
09 00 000 5086
Brand
Harting
EAN-13
2050006169599
Order Code
03-8677
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £11.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 8 in stock

The Harting Cable Gland 09 00 000 5086 is a high-quality industrial connector designed for heavy-duty applications. It is suitable for use with multicore connectors in electrical engineering settings. This connector is ideal for high voltage environments, ensuring reliable performance in demanding industrial installations.
Thread Size PG16
Colour Black
Material Metal
IP Rating IP68
Type Cable gland
Maximum Temperature +130°C

Reviews

Be the first to submit a review

Trustpilot