Harting 09 00 000 5083 Cable Gland IP68-rated durable seal 1pc

MPN
09 00 000 5083
Brand
Harting
EAN-13
2050006169575
Order Code
03-8676
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £10.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 8 in stock

The Harting cable gland 09 00 000 5083 is designed for high voltage and industrial applications, offering a heavy-duty solution for multicore connector systems. This industry-grade connector ensures secure and reliable electrical connections, essential for demanding environments. It is typically used in electrical engineering projects that require robust and durable components.
Thread Size PG13.5
Colour Black
Material Metal
IP Rating IP68
Type Cable gland
Maximum Temperature +130°C

Reviews

Be the first to submit a review

Trustpilot