Hard Hat EN 455 White

3M Brand: 3M
The 3M™ SecureFit™ X5001V CE safety helmet gives you secure and comfortable head protection. The hard hat is ideal for many work situations, both for high-altitude work and for applications where heavy machines are in use or where other hazards are to be expected. Our ventilated hard hat meets the certification requirements of EN 12492 and EN 397 standards. Thanks to the special changeover system with 4-point chin strap, the safety helmet can be easily adjusted to one or the other standard, depending on the safety requirements at the workplace. Inspired by modern climbing helmets, the borderless design allows an unobstructed view of the top. This will help to avoid potential hazards in the surrounding area. With six different settings, the length of the front and rear straps can be adjusted to different head shapes. With the easily adjustable 6 point ratchet locking system the head band can be adjusted comfortably according to the requirements. The exclusive, patented 3M™ pressure distribution technology is integrated in the helmet. It not only ensures a secure fit, but also improves the wearing comfort. This technology reduces the force on the head by up to 20% compared to conventional 3M(TM) helmet straps. 3M™ Scotchlite™ reflective material increases visibility in low light. This white hard hat is equipped with a patented 3M™ Uvicator™ sensor, whose color changes from red to white in case of harmful UV exposure. Under the influence of UV radiation, the helmet shell can become brittle, so that the effective protection is limited. The color change of the sensor indicates when the helmet should be replaced. The existing notches and holders for accessories are compatible with a variety of 3M(TM) protective visors, ear caps and other accessories.
Description Image Product Buy Pricing (Ex VAT) EN Standard Colour Material Best uses Product colour Compliance industry standards Ventilation Type
3M X5001V-CE Hard Hat EN 455 White
3M X5001V-CE Hard Hat EN 455 White
Standard range
Order code: 87-9045
MPN: 7100175093

Despatched within 4 working days - 5 in stock
1+ £109.09
10+ £101.67
50+ £94.76
Price per unit Ex VAT
EN 455 White ABS plastic Hard Hat
3M X5001VE-CE SecureFit Hard Hat EN 455 White
3M X5001VE-CE SecureFit Hard Hat EN 455 White
Standard range
Order code: 87-9046
MPN: 7100175101

Despatched within 4 working days - 29 in stock
1+ £94.01
10+ £88.37
50+ £83.07
Price per unit Ex VAT
EN 455 White Hard Hat
3M X5002V-CE Hard Hat EN 455 Yellow
3M X5002V-CE Hard Hat EN 455 Yellow
Standard range
Order code: 87-9047
MPN: 7100175094

Despatched within 4 working days - 5 in stock
1+ £109.09
10+ £102.36
50+ £96.04
Price per unit Ex VAT
EN 455 Yellow Hard Hat
3M X5002VE-CE SecureFit Hard Hat EN 455 Yellow
3M X5002VE-CE SecureFit Hard Hat EN 455 Yellow
Standard range
Order code: 87-9048
MPN: 7100175511

Despatched within 4 working days - 1 in stock
1+ £94.01
10+ £87.92
50+ £82.22
Price per unit Ex VAT
EN 455 Yellow ABS synthetics Facility maintenance Yellow Yes Hard Hat
3M X5003V-CE Hard Hat EN 455 Blue
3M X5003V-CE Hard Hat EN 455 Blue
Standard range
Order code: 87-9049
MPN: 7100175095

Despatched within 4 working days - 6 in stock
1+ £109.09
10+ £102.20
50+ £95.74
Price per unit Ex VAT
EN 455 Blue ABS synthetics Facility maintenance Blue Yes Hard Hat
3M X5005V-CE Hard Hat EN 455 Red
3M X5005V-CE Hard Hat EN 455 Red
Standard range
Order code: 87-9052
MPN: 7100175097

Despatched within 4 working days - 1 in stock
1+ £107.85
10+ £98.28
50+ £89.56
Price per unit Ex VAT
EN 455 Red Hard Hat
3M X5005VE-CE SecureFit Hard Hat EN 455 Red
3M X5005VE-CE SecureFit Hard Hat EN 455 Red
Standard range
Order code: 87-9053
MPN: 7100175534

Despatched within 4 working days - 1 in stock
1+ £105.24
10+ £91.52
50+ £79.58
Price per unit Ex VAT
EN 455 Red Hard Hat
3M X5007V-CE Hard Hat EN 455 Orange
3M X5007V-CE Hard Hat EN 455 Orange
Standard range
Order code: 87-9054
MPN: 7100175098

Despatched within 4 working days - 10 in stock
1+ £109.08
10+ £101.73
50+ £94.86
Price per unit Ex VAT
EN 455 Orange ABS synthetics Facility maintenance, Machine operations, Painting Orange EN 12492 Yes Hard Hat
3M X5007VE-CE SecureFit Hard Hat EN 455 Orange
3M X5007VE-CE SecureFit Hard Hat EN 455 Orange
Standard range
Order code: 87-9055
MPN: 7100175535

Despatched within 4 working days - 4 in stock
1+ £82.22
Price per unit Ex VAT
EN 455 Orange Hard Hat
3M X5012V-CE Hard Hat EN 455 Black
3M X5012V-CE Hard Hat EN 455 Black
Standard range
Order code: 87-9056
MPN: 7100175099

Despatched within 4 working days - 3 in stock
1+ £96.85
Price per unit Ex VAT
EN 455 Black Hard Hat
3M X5012VE-CE SecureFit Hard Hat EN 455 Black
3M X5012VE-CE SecureFit Hard Hat EN 455 Black
Standard range
Order code: 87-9057
MPN: 7100175536

Despatched within 4 working days - 8 in stock
1+ £105.24
10+ £93.73
50+ £83.47
Price per unit Ex VAT
EN 455 Black ABS synthetics Facility maintenance Black Yes Hard Hat
3M X5014V-CE Hard Hat EN 455 Neon green
3M X5014V-CE Hard Hat EN 455 Neon green
Standard range
Order code: 87-9058
MPN: 7100175100

Despatched within 4 working days - 25 in stock
1+ £126.55
10+ £110.05
50+ £95.69
Price per unit Ex VAT
EN 455 Neon green ABS synthetics Facility maintenance Grey Yes Hard Hat
3M X5014VE-CE SecureFit Hard Hat EN 455 Neon green
3M X5014VE-CE SecureFit Hard Hat EN 455 Neon green
Standard range
Order code: 87-9059
MPN: 7100175537

Despatched within 4 working days - 39 in stock
1+ £94.01
10+ £86.57
50+ £79.72
Price per unit Ex VAT
EN 455 Neon green Hard Hat
3M X5501NVE-CE-4 SecureFit Hard Hat EN 420 EN 388 White
3M X5501NVE-CE-4 SecureFit Hard Hat EN 420 EN 388 White
Standard range
Order code: 87-9060
MPN: 7100175599

Despatched within 4 working days - 5 in stock
1+ £58.00
10+ £53.15
50+ £48.71
Price per unit Ex VAT
EN 388, EN 420 White Hard Hat
3M X5501V-CE-4 SecureFit Hard Hat EN 420 White
3M X5501V-CE-4 SecureFit Hard Hat EN 420 White
Standard range
Order code: 87-9061
MPN: 7100175591

Available to back orderBack order, lead time 3 weeks
1+ £59.26
10+ £55.84
50+ £52.62
Price per unit Ex VAT
EN 420 White ABS synthetics Facility maintenance White EN 397 Yes Hard Hat
3M X5502V-CE-4 SecureFit Hard Hat EN 420 Yellow
3M X5502V-CE-4 SecureFit Hard Hat EN 420 Yellow
Standard range
Order code: 87-9062
MPN: 7100175592

Despatched within 4 working days - 2 in stock
1+ £58.98
10+ £57.21
50+ £57.03
Price per unit Ex VAT
EN 420 Yellow ABS synthetics Facility maintenance Yellow EN 397 Yes Hard Hat
3M X5503V-CE-4 SecureFit Hard Hat EN 420 Blue
3M X5503V-CE-4 SecureFit Hard Hat EN 420 Blue
Standard range
Order code: 87-9063
MPN: 7100175593

Despatched within 4 working days - 6 in stock
1+ £64.00
10+ £58.04
50+ £52.62
Price per unit Ex VAT
EN 420 Blue Hard Hat
3M X5505V-CE-4 SecureFit Hard Hat EN 420 EN 388 Red
3M X5505V-CE-4 SecureFit Hard Hat EN 420 EN 388 Red
Standard range
Order code: 87-9064
MPN: 7100175595

Despatched within 4 working days - 5 in stock
1+ £63.00
10+ £57.15
50+ £51.83
Price per unit Ex VAT
EN 397 Red Hard Hat
3M X5507V-CE-4 SecureFit Hard Hat EN 420 EN 388 Orange
3M X5507V-CE-4 SecureFit Hard Hat EN 420 EN 388 Orange
Standard range
Order code: 87-9065
MPN: 7100175596

Despatched within 4 working days - 5 in stock
1+ £58.99
10+ £56.91
50+ £56.71
Price per unit Ex VAT
EN 397 Orange ABS plastic Construction Orange Yes Hard Hat
3M X5512V-CE-4 SecureFit Hard Hat EN 420 EN 388 Black
3M X5512V-CE-4 SecureFit Hard Hat EN 420 EN 388 Black
Standard range
Order code: 87-9066
MPN: 7100175597

Despatched within 4 working days - 4 in stock
1+ £63.00
10+ £60.40
50+ £60.20
Price per unit Ex VAT
EN 397 Black Hard Hat
3M X5514V-CE-4 SecureFit Hard Hat EN 420 EN 388 Neon green
3M X5514V-CE-4 SecureFit Hard Hat EN 420 EN 388 Neon green
Standard range
Order code: 87-9068
MPN: 7100175598

Despatched within 4 working days - 9 in stock
1+ £58.61
10+ £53.41
50+ £48.67
Price per unit Ex VAT
EN 397 Neon green Hard Hat

Trustpilot