3M X5501NVE-CE-4 SecureFit Hard Hat EN 420 EN 388 White

MPN
7100175599
Brand
3M
GTIN-14
04054596593589
Order Code
87-9060
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £58.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The 3M™ SecureFit™ X5501NVE CE safety helmet gives you secure and comfortable head protection. The hard hat is designed for general industrial use and daily safety requirements. Inspired by modern climbing helmets, it offers protection against small falling objects. It has an adjustable positioning on the head. Our 4-point ratchet locking system allows the headband to be adjusted quickly and conveniently as required. The exclusive, patented 3M™ pressure distribution technology is integrated in the helmet. It not only ensures a secure fit, but also improves the wearing comfort. This technology reduces the force on the head by up to 20% compared to conventional 3M(TM) helmet straps. The borderless design allows an unobstructed view upwards. This will help to avoid potential hazards in the surrounding area. This white hard hat is equipped with a patented 3M™ Uvicator™ sensor, whose colour changes from red to white in case of harmful UV exposure. Under the influence of UV radiation, the helmet shell can become brittle, so that the effective protection is limited. The colour change of the sensor indicates when the helmet should be replaced. The existing notches and holders for accessories are compatible with a variety of 3M(TM) protective visors, ear caps and other accessories. Chin straps with plastic closure can also be attached to the helmet. Tested for lateral deformation and liquid metal splashes and meets the standard EN 397 for industrial helmets.
Type Hard Hat
EN Standard EN 388, EN 420
Colour White

Reviews

Be the first to submit a review

Trustpilot