3M X5002V-CE Hard Hat EN 455 Yellow

MPN
7100175094
Brand
3M
GTIN-14
04054596591967
Order Code
87-9047
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £109.09
10+ £102.36
50+ £96.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The 3M™ SecureFit™ X5002V CE safety helmet gives you secure and comfortable head protection. The hard hat is ideal for many work situations, both for high-altitude work and for applications where heavy machines are in use or where other hazards are to be expected. Our ventilated hard hat meets the certification requirements of EN 12492 and EN 397 standards. Thanks to the special changeover system with 4-point chin strap, the safety helmet can be easily adjusted to one or the other standard, depending on the safety requirements at the workplace. Inspired by modern climbing helmets, the borderless design allows an unobstructed view of the top. This will help to avoid potential hazards in the surrounding area. Six different settings enable the adaptation to different head shapes. With the easily adjustable 6 point ratchet locking system the head band can be adjusted comfortably according to the requirements. The exclusive, patented 3M™ pressure distribution technology is integrated in the helmet. It not only ensures a secure fit, but also improves the wearing comfort. This technology reduces the force on the head by up to 20% compared to conventional 3M(TM) helmet straps. 3M™ Scotchlite™ reflective material increases visibility in low light. This yellow hard hat is equipped with a patented 3M™ Uvicator™ sensor, whose colour changes from red to white in case of harmful UV exposure. Under the influence of UV radiation, the helmet shell can become brittle, so that the effective protection is limited. The colour change of the sensor indicates when the helmet should be replaced. The existing notches and holders for accessories are compatible with a variety of 3M(TM) protective visors, ear caps and other accessories.
Type Hard Hat
EN Standard EN 455
Colour Yellow

Reviews

Be the first to submit a review

Trustpilot