3M X5503V-CE-4 SecureFit Hard Hat EN 420 Blue

MPN
7100175593
Brand
3M
GTIN-14
04054596593404
Order Code
87-9063
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £64.00
10+ £58.04
50+ £52.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The 3M™ SecureFit™ X5503V CE safety helmet gives you secure and comfortable head protection. The hard hat is designed for general industrial use and daily safety requirements. Inspired by modern climbing helmets, it offers protection against small falling objects. Optional ventilation openings let air flow through the helmet. The helmet height on the head can be adjusted. With the easily adjustable 4 point ratchet locking system the head band can be adjusted comfortably according to the requirements. The exclusive, patented 3M™ pressure distribution technology is integrated in the helmet. It not only ensures a secure fit, but also improves the wearing comfort. This technology reduces the force on the head by up to 20% compared to conventional 3M(TM) helmet straps. The borderless design allows an unobstructed view upwards. This will help to avoid potential hazards in the surrounding area. This blue hard hat is equipped with a patented 3M™ Uvicator™ sensor, whose colour changes from red to white in case of harmful UV exposure. Under the influence of UV radiation, the helmet shell can become brittle, so that the effective protection is limited. The colour change of the sensor indicates when the helmet should be replaced. Optional 3M™ Scotchlite™ reflective material increases visibility in low light. The existing notches and holders for accessories are compatible with a variety of 3M(TM) protective visors, ear caps and other accessories. In addition, a chin strap with magnet or plastic closure can be added as an option. Tested for lateral deformation and meets the standard EN 397 for industrial helmets.
Type Hard Hat
EN Standard EN 420
Colour Blue

Reviews

Be the first to submit a review

Trustpilot