HansorATP-M35 Car blade-type fuse 35A Dark blue Automotive Fuse

MPN
ATP-M35
Brand
Hansor
EAN-13
4251783510675
Order Code
16-4776
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
20+ £0.225
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 724 in stock

Hansor ATP-M35 is a car standard blade-type fuse rated at 35 amperes, presented in a dark blue housing to denote its ampacity. This automotive fuse is designed for integration into a variety of vehicle electrical systems, providing critical overcurrent protection for components such as light bulbs and car stereos. The fuse's robust design ensures reliable performance in demanding automotive environments, preventing potential damage caused by excessive current flow. It is ideal for use in circuits with a 12-volt system, commonly found in automotive applications. The ATP-M35's compatibility with standard automotive fuse holders facilitates straightforward replacement during maintenance or repair work.
Type Car standard blade-type fuse
Current Rating (Amps) 35A
Voltage Rating 58V
Colour Dark blue
Content 1

Reviews

Be the first to submit a review

Trustpilot