HansorATP-M30 standard blade-type car fuse 30A green Automotive use

MPN
ATP-M30
Brand
Hansor
EAN-13
4251783510651
Order Code
16-4775
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
20+ £0.225
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 380 in stock

Hansor ATP-M30 is an automotive fuse designed for integration into vehicular electrical systems, offering a robust solution for managing circuit protection. This standard blade-type fuse has a rated current of 30 amperes and is easily identifiable by its distinctive green colour, facilitating quick identification during maintenance or replacement. It is engineered to be compatible with various components such as car stereos, light bulbs, and other automotive systems that operate on a 12-volt electrical circuit, ensuring reliability and safety across applications. The ATP-M30 fuse is constructed to handle the demands of automotive environments, safeguarding electrical circuits against overcurrent conditions, thereby preventing possible damage to sensitive components. This product is suitable for engineers and technicians tasked with ensuring the optimal electrical performance of automotive systems.
Type Car standard blade-type fuse
Current Rating (Amps) 30A
Voltage Rating 58V
Colour Green
Content 1

Reviews

Be the first to submit a review

Trustpilot