HansorATP-M04 Car standard blade-type fuse 4A Rose Automotive Fuse

MPN
ATP-M04
Brand
Hansor
EAN-13
4251783510446
Order Code
16-4768
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
20+ £0.225
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 431 in stock

Hansor ATP-M04 is a car standard blade-type automotive fuse, featuring a specified current rating of 4 amperes, which ensures reliable circuit protection for vehicle electrical systems. This particular fuse is designed to fit seamlessly into standard automotive fuse blocks, providing essential safeguarding against overcurrent that could damage components such as car stereos, light bulbs, and other 12-volt automotive devices. Engineered with precise dimensions to adhere to industry standards, the ATP-M04 promotes compatibility with a wide array of automotive applications, effectively interrupting current flow in the event of a fault to maintain circuit integrity. This single-use device is an integral part of maintaining electrical safety and operational stability in automotive environments.
Type Car standard blade-type fuse
Current Rating (Amps) 4A
Voltage Rating 58V
Colour Rose
Content 1

Reviews

Be the first to submit a review

Trustpilot