HansorATP-M03 Car standard blade-type fuse 3A Violet Automotive Fuse

MPN
ATP-M03
Brand
Hansor
EAN-13
4251783510422
Order Code
16-4767
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
20+ £0.225
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 493 in stock

Hansor ATP-M03 is a standard blade-type automotive fuse designed to provide reliable overcurrent protection for vehicle electrical circuits with a rating of 3 amperes. The fuse is colour-coded violet, conforming to the standardised identification of its amperage rating, facilitating quick identification and replacement in automotive applications. Constructed for endurance in a variety of environments, this 12-volt car fuse is suitable for use in protecting electrical components such as light bulbs and car stereos from damage due to current overloading. This product is typically utilised in automotive electrical systems, where consistent safety and performance are paramount to prevent circuit malfunctions and ensure vehicular operational integrity.
Type Car standard blade-type fuse
Current Rating (Amps) 3A
Voltage Rating 58V
Colour Violet
Content 1

Reviews

Be the first to submit a review

Trustpilot