HansorATP-L30ATP-L30 Car blade-type fuse 30A Green Automotive Fuse

MPN
ATP-L30
Brand
Hansor
EAN-13
4251783510897
Order Code
16-4763
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £0.511
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 300 in stock

Hansor ATP-L30 is an automotive fuse designed as a standard blade-type, capable of handling a current of 30 amperes, indicated by its green colour coding. This fuse is ideal for usage in automotive electrical systems, particularly in protecting circuits powering components such as car stereo systems and light bulbs. The ATP-L30 offers reliable overcurrent protection, preventing damage to sensitive vehicle electronics by breaking the circuit when excessive current flows through. Engineers might utilise this fuse in applications where maintaining circuit integrity and preventing electrical overloads in 12-volt systems is crucial. Being a single-piece component, it simplifies installation and replacement in various automotive contexts.
Type Car standard blade-type fuse
Current Rating (Amps) 30A
Voltage Rating 32V
Colour Green
Content 1

Reviews

Be the first to submit a review

Trustpilot