HansorATP-L25 Car standard blade-type fuse 25A White Automotive Fuse

MPN
ATP-L25
Brand
Hansor
EAN-13
4251783510880
Order Code
16-4762
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £0.511
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 562 in stock

Hansor ATP-L25 is a standard blade-type automotive fuse specifically designed for 25-ampere applications, featuring a white colour for easy identification. This fuse is intended for engineers and automotive technicians dealing with electrical systems in vehicles, providing reliable overcurrent protection for components such as car stereos, light bulbs, and other 12-volt circuits. Its compact and robust design ensures compatibility and ease of replacement in various automotive applications, where circuit integrity and safety are paramount. The Hansor ATP-L25 plays a critical role in maintaining the operational reliability and safety of vehicular electrical circuits by preventing damage caused by current surges or short circuits.
Type Car standard blade-type fuse
Current Rating (Amps) 25A
Voltage Rating 32V
Colour White
Content 1

Reviews

Be the first to submit a review

Trustpilot