HansorATP-L20 Car blade-type fuse 20A Yellow Automotive Fuse

MPN
ATP-L20
Brand
Hansor
EAN-13
4251783510873
Order Code
16-4761
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £0.511
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 178 in stock

Hansor ATP-L20 is a blade-type automotive fuse designed to provide reliable protection in automotive electrical systems. This 20-amp, yellow-coloured fuse is engineered for integration into 12-volt systems, commonly utilised in safeguarding components such as light bulbs and car stereo configurations. As a standard blade fuse, it features durable plastic housing and metal prongs for optimal conductivity and corrosion resistance, ensuring dependable performance in engine bays and dashboards. The Hansor ATP-L20 is particularly suitable for use in passenger vehicles where precise circuit protection is paramount, mitigating the risk of electrical overloads and short circuits in critical automotive applications.
Type Car standard blade-type fuse
Current Rating (Amps) 20A
Voltage Rating 32V
Colour Yellow
Content 1

Reviews

Be the first to submit a review

Trustpilot