HansorATP-L15 Car blade-type fuse 15A Blue standard Automotive fuse

MPN
ATP-L15
Brand
Hansor
EAN-13
4251783510866
Order Code
16-4760
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £0.511
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

Hansor ATP-L15 is a standard blade-type automotive fuse designed for reliable circuit protection in a variety of vehicular electrical systems. With a current rating of 15 amperes, this blue-coloured fuse is engineered to safeguard components such as car stereos and light bulbs against overcurrent conditions. The robust design ensures compatibility with industry-standard fuse holders, delivering consistent performance in automotive applications. This fuse is commonly utilised in the protection of low-voltage circuits, ensuring the safe operation of vehicle electrical systems. The use of Hansor ATP-L15 fuses supports the long-term functionality and safety of your vehicle's electronics.
Type Car standard blade-type fuse
Current Rating (Amps) 15A
Voltage Rating 32V
Colour Blue
Content 1

Reviews

Be the first to submit a review

Trustpilot