HansorATP-L10 Car fuse 10A Red blade-type standard Automotive fuse

MPN
ATP-L10
Brand
Hansor
EAN-13
4251783510859
Order Code
16-4759
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £0.532
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,014 in stock

Hansor ATP-L10 is a 10-ampere automotive fuse featuring a red blade-type design, conforming to standard specifications for reliable circuit protection within automotive electrical systems. Manufactured for precision and durability, this standard blade fuse is used to safeguard electrical circuits individually, making it ideal for applications such as protecting automotive accessories including light bulbs and aftermarket car stereo systems. As an essential component in the circuit protection category, the Hansor ATP-L10 is engineered to interrupt excess electrical current that may otherwise cause damage to connected devices, ensuring operational safety and longevity of automotive components.
Type Car standard blade-type fuse
Current Rating (Amps) 10A
Voltage Rating 32V
Colour Red
Content 1

Reviews

Be the first to submit a review

Trustpilot