HansorATP-L07 Car Fuse 7.5A Brown Standard Blade Type Automotive

MPN
ATP-L07
Brand
Hansor
EAN-13
4251783510842
Order Code
16-4758
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £0.511
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 181 in stock

Hansor ATP-L07 is a car fuse designed to provide reliable circuit protection in automotive electrical systems. The ATP-L07 has a rated current of 7.5 A and features a standard blade type configuration, making it compatible with a wide range of vehicles. The brown-coloured body facilitates easy identification and differentiation from other fuses. This fuse is essential for safeguarding sensitive components such as light bulbs and car stereos against overcurrent, ensuring the electrical system's integrity and longevity. It is particularly suited for 12-volt systems commonly found in automotive applications, where protecting electrical integrity is crucial for operational safety.
Type Car standard blade-type fuse
Current Rating (Amps) 7.5A
Voltage Rating 32V
Colour Brown
Content 1

Reviews

Be the first to submit a review

Trustpilot