HansorATP-L05 Car fuse blade-type 5A Orange Automotive fuse

MPN
ATP-L05
Brand
Hansor
EAN-13
4251783510835
Order Code
16-4757
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £0.511
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 231 in stock

Hansor ATP-L05 is a car fuse characterised by its blade-type configuration, designed specifically for automotive electrical systems. This particular model is rated at 5 Amperes and is commonly identified by its orange colour, standard for this current rating. Utilised primarily within automotive applications, it protects components like car stereos and light bulbs from overcurrent by interrupting the circuit if the current exceeds safe operational levels. The ATP-L05's design ensures reliable performance and efficient integration into vehicle fuse boxes, making it an essential component for maintaining the integrity of a car's electrical circuits.
Type Car standard blade-type fuse
Current Rating (Amps) 5A
Voltage Rating 32V
Colour Orange
Content 1

Reviews

Be the first to submit a review

Trustpilot