HansorATP-L03 Car standard blade-type fuse 3A Violet 1 piece Car Fuses

MPN
ATP-L03
Brand
Hansor
EAN-13
4251783510811
Order Code
16-4755
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £0.511
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 589 in stock

Hansor ATP-L03 embodies a standard blade-type fuse designed specifically for automotive applications, with a current rating of 3 amperes. This violet-coloured fuse is characterised by its capacity to protect electrical circuits in vehicles, ensuring safety and reliability. Constructed to meet automotive industry standards, it serves as a critical component in safeguarding sensitive electronics such as light bulbs and car stereos. The fuse is engineered for integration into 12-volt systems, making it an essential element in automotive electrical circuit design and maintenance. The robust design of the Hansor ATP-L03 ensures dependable performance, making it a suitable choice for protecting various components in modern automotive electrical systems.
Type Car standard blade-type fuse
Current Rating (Amps) 3A
Voltage Rating 32V
Colour Violet
Content 1

Reviews

Be the first to submit a review

Trustpilot