HansorASP-M30 Mini blade-type fuse 30A Green Automotive Fuse

MPN
ASP-M30
Brand
Hansor
EAN-13
4251783511221
Order Code
16-4754
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
20+ £0.225
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 508 in stock

Hansor ASP-M30 is a mini blade-type fuse designed to provide overcurrent protection in automotive electrical systems. With a current rating of 30 amperes, this green fuse is engineered to safeguard circuits by interrupting excessive current flow, which is critical in preventing damage to essential components such as light bulbs and car stereos. This single-piece automotive fuse is well-suited for applications where compact dimensions are necessary, often used in spaces with limited installation room within modern vehicles. It is widely utilised in 12-volt electrical systems, ensuring reliable protection while contributing to the vehicle's overall safety features. The Hansor ASP-M30 is a dependable choice for engineers and technicians requiring robust circuit protection in automotive applications.
Type Mini blade-type fuse
Current Rating (Amps) 30A
Voltage Rating 58V
Colour Green
Content 1

Reviews

Be the first to submit a review

Trustpilot