HansorASP-M25 Mini blade-type fuse 25A White Automotive Fuse

MPN
ASP-M25
Brand
Hansor
EAN-13
4251783511207
Order Code
16-4753
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
20+ £0.225
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

Hansor ASP-M25 Mini blade-type fuse is engineered for automotive applications requiring a 25-ampere rating, provided in a single package. This white-coloured fuse ensures reliable circuit protection, particularly in electrical automotive systems where delicate components like light bulbs and car stereo systems are in operation. Designed for a nominal voltage setting suitable for 12-volt automotive circuits, this component is crucial in safeguarding electrical equipment from overcurrent conditions, preventing potential damage or failure. The miniature blade-type design allows for easy integration into standard fuse blocks, making it an indispensable part for modern automotive electrical systems.
Type Mini blade-type fuse
Current Rating (Amps) 25A
Voltage Rating 58V
Colour White
Content 1

Reviews

Be the first to submit a review

Trustpilot