HansorASP-M20 Mini blade-type fuse 20A Yellow Automotive Fuse

MPN
ASP-M20
Brand
Hansor
EAN-13
4251783511184
Order Code
16-4752
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
20+ £0.225
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 755 in stock

Hansor ASP-M20 is a mini blade-type automotive fuse rated at 20 amperes, which is designed for use in electrical circuits to protect essential components from overcurrent. The fuse is yellow, indicating its current rating, and comes in a package of one piece. Built to international standards, this fuse is particularly suited for automotive applications, providing reliable overcurrent protection for systems such as light bulbs and car stereos operating on a standard 12-volt circuit. Its compact design makes it ideal for tight spaces within automotive fuse boxes, offering easy integration into existing electrical systems. Engineers and technicians can depend on the ASP-M20 fuse to safeguard sensitive components against short circuits and excessive current flow, ensuring the longevity and safety of automotive electrical systems.
Type Mini blade-type fuse
Current Rating (Amps) 20A
Voltage Rating 58V
Colour Yellow
Content 1

Reviews

Be the first to submit a review

Trustpilot