HansorASP-M15 Mini blade fuse 15A Blue for Automotive use

MPN
ASP-M15
Brand
Hansor
EAN-13
4251783511160
Order Code
16-4751
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
20+ £0.225
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,104 in stock

Hansor ASP-M15 is a blue mini blade-type automotive fuse rated at 15 amperes and designed for use in a variety of vehicular electrical systems. This fuse is specifically engineered to provide reliable circuit protection and is commonly employed in car stereos and lighting systems, including applications involving 12-volt components such as light bulbs. It is renowned for its compact form factor, which facilitates integration into modern fuse boxes and other confined spaces within an automobile. The Hansor ASP-M15's robust design ensures dependable performance, making it suitable for environments exposed to typical automotive conditions while effectively preventing overcurrent within the electrical circuits it safeguards.
Type Mini blade-type fuse
Current Rating (Amps) 15A
Voltage Rating 58V
Colour Blue
Content 1

Reviews

Be the first to submit a review

Trustpilot