HansorASP-M10 Mini blade-type fuse 10A Red Car Fuses Automotive Fuse

MPN
ASP-M10
Brand
Hansor
EAN-13
4251783511146
Order Code
16-4750
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
20+ £0.225
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,187 in stock

Hansor ASP-M10 is a mini blade-type automotive fuse designed for use in electrical systems requiring overcurrent protection, most notably those found in vehicles. This particular fuse has a current rating of 10 amperes and is colour-coded red for easy identification. Its compact design and reliable performance make it well-suited for safeguarding low-voltage applications such as car stereo systems, light bulbs, and other 12-volt automotive circuits. The ASP-M10 provides engineers with a dependable solution for ensuring the safety and integrity of vehicular electrical components, thereby preventing potential damage from overcurrent conditions. This fuse type is a critical component in enhancing the longevity and reliability of vehicular electrical networks.
Type Mini blade-type fuse
Current Rating (Amps) 10A
Voltage Rating 58V
Colour Red
Content 1

Reviews

Be the first to submit a review

Trustpilot