HansorASP-M07 Mini blade-type fuse 7.5A Brown Automotive Fuse

MPN
ASP-M07
Brand
Hansor
EAN-13
4251783511122
Order Code
16-4749
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
20+ £0.225
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,043 in stock

Hansor ASP-M07 Mini blade-type fuse is a precise 7.5 A automotive fuse, identifiable by its brown casing. Designed to protect electrical circuits within vehicles, this fuse is notably utilised in safeguarding light bulbs and car stereo systems that employ a 12 V fuse. Its robust construction ensures reliable performance in automotive applications, providing critical overcurrent protection to prevent damage to sensitive electronic components. Engineered to meet stringent industry standards, the Hansor ASP-M07 is a versatile component that upholds the efficiency and safety of various vehicular electrical systems.
Type Mini blade-type fuse
Current Rating (Amps) 7.5A
Voltage Rating 58V
Colour Brown
Content 1

Reviews

Be the first to submit a review

Trustpilot