HansorASP-M05 Mini blade-type fuse 5A Orange Automotive Fuse

MPN
ASP-M05
Brand
Hansor
EAN-13
4251783511108
Order Code
16-4748
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
20+ £0.225
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 823 in stock

Hansor ASP-M05, a mini blade-type automotive fuse with a 5 A rating and an orange colour, is engineered for precise electrical circuit protection in automotive systems. This component is designed to safeguard vehicles' electrical systems and is commonly employed in applications such as vehicle light bulbs and car stereos, where reliable circuit protection is essential. Its robust construction ensures dependable performance under standard automotive operating conditions, thereby preventing damage from overcurrent. As part of the Hansor range of automotive fuses, the ASP-M05 is a crucial element in maintaining the integrity of 12 V electrical systems, providing safety and operational continuity.
Type Mini blade-type fuse
Current Rating (Amps) 5A
Voltage Rating 58V
Colour Orange
Content 1

Reviews

Be the first to submit a review

Trustpilot