HansorASP-M04 Mini blade-type fuse 4A Rose Automotive car fuse

MPN
ASP-M04
Brand
Hansor
EAN-13
4251783511085
Order Code
16-4747
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
20+ £0.225
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 406 in stock

Hansor ASP-M04 is a mini blade-type automotive fuse designed for use in various electrical circuits within vehicles, providing a reliable component for circuit protection. This 4 ampere fuse is particularly suited for light current applications such as car stereo systems and small automotive lighting, offering a dependable solution to prevent overcurrent conditions. Its compact form factor ensures compatibility with modern vehicle fuse panels, allowing for straightforward installation and replacement. The ASP-M04 fuse is essential for safeguarding sensitive electrical components like car stereo systems, light bulbs, and other low current circuits from potential damage caused by current surges.
Type Mini blade-type fuse
Current Rating (Amps) 4A
Voltage Rating 58V
Colour Rose
Content 1

Reviews

Be the first to submit a review

Trustpilot